NEDA Authorized Elprotronic Inc. Distributor

Elprotronic Inc.

Elprotronic Inc. provides full custom design, prototyping and consulting services with an emphasis on microcontrollers and digital signal processing applications. Specialized products from Elprotronic include Flash programmers for Texas Instruments MCUs and DSPs.

Elprotronic FlashPro430 Flash Programmer

The Elprotronic FlashPro430 Flash Programmer is the fastest programmer on the market and supports all Texas Instruments MSP430 microcontrollers (MCUs).This Elprotronic programmer allows 60 KB Flash to be erased, blank checked, programmed, and verified in 3.5 seconds via JTAG interface and in 6.3 seconds via BSL interfaces. Eight pieces of the MSP430 (60KB each) can be programmed simultaneously in 3 seconds using Multi-FPA API-DLL and eight USB-FPAs. The FlashPro430 allows designers to open/save a project with encryption and password protection and allows DCO calibration for any Fxx. This Elprotronic Flash Programmer also features automated DCO calibration and a self test program that allows designers to check programmer functionality with a customer's fixture and target device.

Elprotronic FlashPro2000 USB Gang Flash Programmer

The Elprotronic FlashPro2000 USB Gang Flash Programmer for Texas Instruments MCU TMS320F2800 series microcontrollers (MCUs) allows 128 KB to be programmed via JTAG simultaneously in 11 seconds. The Elprotronic programmer also allows 128 KB to be blank checked, programmed, and verified in 15 seconds. The FlashPro2000 can blank check, program, and verify 8 pieces of TMS320F2808 (128 KB Flash each) simultaneously in 17 to 20 seconds using Multi-FPA API-DLL and 8 USB-FPA adapters.