BC32740TA

onsemi
512-BC32740TA
BC32740TA

Mfr.:

Description:
Bipolar Transistors - BJT PNP -45V -800mA HFE/250-630

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
PNP
Single
800 mA
45 V
5 V
700 mV
625 mW
100 MHz
- 55 C
+ 150 C
BC327
Ammo Pack
Brand: onsemi
Continuous Collector Current: - 800 mA
DC Current Gain hFE Max: 630
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: BC32740TA_NL
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 1.417

Stock:
1.417
Can Dispatch Immediately
On Order:
6.000
Expected 4/20/2027
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,302 € 0,30 €
0,184 € 1,84 €
0,115 € 11,50 €
0,085 € 42,50 €
0,075 € 75,00 €
Full Ammo Pack (Order in multiples of 2000)
0,067 € 134,00 €
0,059 € 236,00 €
0,058 € 1.392,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,30 €
Min:
1