1115626

Phoenix Contact
651-1115626
1115626

Mfr.:

Description:
Fibre Optic Cable Assemblies FOC-LC:PA-LC:PA-OS2:D01/5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Cable Assemblies
RoHS:  
5 m
2 Fiber
IP20
Yellow
Low Smoke Zero Halogen (LSZH)
Brand: Phoenix Contact
Data Transmission Rate: 100 Gbps
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,70 € 36,70 €