SPR1CT52R101J

KOA Speer
660-SPR1CT52R101J
SPR1CT52R101J

Mfr.:

Description:
Carbon Film Resistors - Through Hole 1W 100 5%TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
SPR
Flameproof
Axial
100 Ohms
1 W
5 %
350 PPM / C
- 55 C
+ 200 C
500 V
3.5 mm
9 mm
Reel
Cut Tape
Brand: KOA Speer
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7.574

Stock:
7.574 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,231 € 0,23 €
0,144 € 1,44 €
0,108 € 2,70 €
0,096 € 9,60 €
0,081 € 20,25 €
0,073 € 36,50 €
0,065 € 65,00 €
Full Reel (Order in multiples of 4000)
0,052 € 208,00 €
0,047 € 376,00 €