NHD-0216K1Z-FL-YBW

Newhaven Display
763-0216K1Z-FL-YBW

NHD-0216K1Z-FL-YBW

Mfr.:

Description:
LCD Character Display Modules & Accessories STN- Y/G Transfl 80.0 x 36.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.322

Stock:

1.322 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,28 € 11,28 €
10,61 € 53,05 €
9,93 € 99,30 €
9,37 € 468,50 €
8,91 € 891,00 €
8,45 € 2.535,00 €
8,12 € 4.060,00 €
7,63 € 7.630,00 €
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  Details
LCD Character Display Modules
Transflective
16 x 2
80 mm x 36 mm x 13.5 mm
STN Negative
LED Yellow-Green
Parallel
Yellow-Green
5 V
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Character Displays
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 32,400 g
This functionality requires JavaScript to be enabled.
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99

LCD Character and Graphic Displays

These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Newhaven Displays - Character Displays Assoc Product Link


Image Description
Newhaven Display NHDev Development Board
LCD Development Brd 100 mm x 95 mm
Image Description
RECOM RPMH3.3-0.5
4.3-65Vi 3.3Vo 500mA 2.64-3.63VTrim Reg
Vishay T73YE103KT20
1/4"SQ V/ADJ 10K
TE Connectivity 1-2199298-9
28P DIP SKT 300 CL LADDER
Bourns 3590S-2-202L
7/8"WW 2Kohms 0.25% 10turn
Amphenol 68001-236HLF
36P HDR
Microchip MCP1700-3302E/TO
250mA LDO 2%
Vishay K104K15X7RF53L2
0.1uF 50volts 10% X7R 2.5mm LS
TDK PS1240P02BT
Round 12.2mmx6.5mm 4kHz Vin=3V
CUI Devices MJ-2508N
Audio Jacks
Kobiconn 151-7620E-E