LF2020NP-222

Sumida
851-LF2020NP-222
LF2020NP-222

Mfr.:

Description:
Common Mode Chokes / Filters SMD AC Common Mode Choke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
1 Channel
LF2020
Through Hole
2.2 mH
1.3 A
240 mOhms
21 mm
16.2 mm
21.5 mm
Common Mode Chokes
Power Line
Brand: Sumida
Lead Diameter: 4 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 693

Stock:
693 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,823 € 8,23 €
0,776 € 38,80 €
0,731 € 73,10 €
0,666 € 133,20 €
0,639 € 319,50 €