AMAX-5580-54000A

Advantech
Not Assigned
AMAX-5580-54000A

Mfr.:

Description:
Embedded Box Computers PC-based Controller CORE I5 6300U, 8G DD

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Core i5
PCH-LP
2.4 GHz
8 GB
3 MB
24 V
Audio, Ethernet, HDMI, I2C, RS-232
- 10 C
+ 60 C
139 mm x 100 mm x 80 mm
Skylake
Brand: Advantech
Memory Size: 8 GB
Memory Type: DDR4
Power Consumption: 15 W
Processor Series: i5-6300U
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

AMAX-5580 Embedded Box Computers

Advantech AMAX-5580 Embedded Box Computers feature 6th generation Intel® Core™ i7/i5/Celeron processors up to 2.6GHz with 4GB/8GB DDR4 memory. These embedded box computers include dual power input with alarm output and a wireless mPCIe module that supports 3G, LTE, Wi-fi®, and GPS. The AMAX-5580 computers provide chassis grounding protection, upstream LAN redundancy, and downstream EtherCAT cable redundancy. These embedded box computers operate at -10°C to +60°C temperature range. The Advantech AMAX-5580 computers function at 42W maximum power consumption and 24VDC ± 20% power requirement. These embedded box computers are ideal for data gateway, concentrator, and data server applications.