S587DZ-12-8PN

Amphenol Aerospace
654-S587DZ128PN

S587DZ-12-8PN

Mfr.:

Description:
Circular MIL Spec Connector SERIES 5 RECEPTACLES, ALUMINUM

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:

11 Can Dispatch Immediately

Factory Lead Time:

54 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,29 € 186,29 €
168,09 € 1.680,90 €
164,79 € 4.119,75 €
100 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
Pin (Male)
12-08
Receptacles
12
Wall Mount
Panel
SERIES FIVE
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Plating: Nickel
Subcategory: Circular Connectors

Series Five Black Zinc-Nickel Circular Connectors

Amphenol Aerospace Series Five Black Zinc-Nickel Circular Connectors are designed for the military and aerospace markets. These next-generation connectors offer weight and space savings while exceeding the performance of D38999. Amphenol Aerospace Series Five Black Zinc-Nickel Circular Connectors use 38999-qualified components and are rated at higher voltages, providing designers with an optimal solution. Applications include military / defense, aerospace, harsh environments, and general duty.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.