See an Error?

68001-236HLF

Amphenol FCI
649-68001-236HLF

68001-236HLF

Mfr.:

Description:
Headers & Wire Housings 36P HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.597

Stock:

2.597 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,83 € 18,30 €
1,57 € 157,00 €
1,55 € 310,00 €
1,44 € 720,00 €
1,36 € 1.360,00 €
1,24 € 2.480,00 €
1,22 € 6.100,00 €
10.000 Quote
Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
36 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
5.84 mm
3.05 mm
BergStik
Board-to-Board
- 65 C
+ 125 C
Bulk
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: -
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
Unit Weight: 3,823 g
This functionality requires JavaScript to be enabled.
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BergStik® 2.54mm Unshrouded Headers

Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount , FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Image Description
Vishay T73YE103KT20
1/4"SQ V/ADJ 10K
ABRACON AIUR-02H-221K
20 UH 10%
TE Connectivity 1-2199298-9
28P DIP SKT 300 CL LADDER
Amphenol RJHSE-5080
R/A RJ45 NONSHIELDED 8 CONT NO LEDS
Newhaven Display NHD-0216K1Z-FL-YBW
STN- Y/G Transfl 80.0 x 36.0
TDK PS1240P02BT
Round 12.2mmx6.5mm 4kHz Vin=3V
Vishay K104K15X7RF53L2
0.1uF 50volts 10% X7R 2.5mm LS
STMicroelectronics 1N5819
Vr/40V Io/1A AMMO
Microchip MCP1700-3302E/TO
250mA LDO 2%
Harwin M20-7820542
5 PIN SIL VERTICAL SOCKET GOLD+TIN