KTK-10

Bussmann / Eaton
504-KTK-10

KTK-10

Mfr.:

Description:
Industrial & Electrical Fuses 600VAC 10A Fast Acting Limitron

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:

108 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,73 € 50,73 €
48,19 € 240,95 €
45,66 € 456,60 €
38,04 € 1.902,00 €
35,50 € 3.550,00 €
32,97 € 6.594,00 €
500 Quote
Product Attribute Attribute Value
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  Details
KTK
Midget Fuse
10 A
600 VAC
Fast Blow
100 kA
Cartridge Fuses
Holder
Clip
Limitron
Without Indicator
Bulk
Brand: Bussmann / Eaton
Diameter: 10.3 mm
Length: 38.1 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Limitron Fast Acting Fuse
Unit Weight: 8,165 g
This functionality requires JavaScript to be enabled.
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Image Description
Amphenol C310003614S
Automotive Connectors TERMINAL/3.0MM
Amphenol C310003623S
Automotive Connectors CONTACT
TE Connectivity ES-2002-T312-020B
Emergency Stop Switches / E-Stop Switches
Littelfuse 0FHZ0231Z
Fuse Holder ZCASE STUD MOUNT ZCASE FH M6
Analog Devices Inc. AD712JNZ
Precision Amplifiers HIGH SPEED DUAL BIFET AMP
Power Integrations TOP247YN
AC/DC Converters 128 W 85-265 VAC 165 W 230 VAC
TE Connectivity 0460-264-16141
Automotive Connectors PIN SOLID SIZE 16 16-20AWG NI
Littelfuse 0HEV030.ZXC
Automotive Fuses 30A 450VDC LC HEV
Wurth Elektronik 860020673013
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 47uF 50V 20% Radial
Littelfuse L50QS200.V
Specialty Fuses 200A 500VAC 500VDC FF L50QS POWR-SPEED