C115368-5033

C&K Aerospace
Not Assigned
C115368-5033

Mfr.:

Description:
D-Sub High Density Connectors CONNECTOR HIREEL

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: D-Sub High Density Connectors
26 Position
Female
Crimp
Straight
5 A
Brand: C&K Aerospace
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel
Product Type: High Density D-Sub Connectors
Shell Material: Copper Alloy
Shell Size: A
Subcategory: D-Sub Connectors
Voltage Rating: 250 Vrms
Part # Aliases: 340100202B DAMA26SNMB-FO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
C&K AEROSPACE