XKRR-Z8S-WZM

Digi
888-XKRR-Z8S-WZM
XKRR-Z8S-WZM

Mfr.:

Description:
Ethernet Development Tools XBee RR ZigBee Mesh Kit - Worldwide2.4 GHz, ZB 3.0

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,14 € 85,14 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Ethernet Development Tools
RoHS:  
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Product Type: Ethernet Development Tools
Series: XBee RR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

XBee® RR Development Kit

Digi XBee® RR Development Kit provides OEMs with a simple, quick way to integrate wireless connectivity and functionality into devices. This development kit enables developers to integrate wireless connectivity into applications using Digi XBee RR embedded modules. The XBee RR development kit is designed for anyone interested in getting started in the world of embedded wireless connectivity. This development kit mainly includes 3x XBee 3 grove development boards and 3x XBee RR SMT modules (programmable to Zigbee®, 802.15.4, DigiMesh, and BLE (slave)). The XBee RR development kit also includes 3x micro-USB cables, 3x antennas, comprehensive web and video-based instruction, XBee mobile app and tools, and XCTU®. This development kit features an ISM 2.4GHz frequency band, 4x 10-bit ADC inputs, 1MB/96kB RAM, and a -40°C to +85°C operating temperature range. The XBee RR development kit measures 2.199cm x 3.4cm x 0.305cm and is FCC, IC, and ETSI-approved.