151-7620E-E

Kobiconn
151-7620E-E

151-7620E-E

Mfr.:

Description:
DC Power Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74.974

Stock:

74.974 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,828 € 8,28 €
0,749 € 74,90 €
0,684 € 342,00 €
0,296 € 296,00 €
0,272 € 544,00 €
0,251 € 1.255,00 €
0,231 € 2.310,00 €
0,212 € 5.300,00 €
Product Attribute Attribute Value
Kobiconn
Product Category: DC Power Connectors
RoHS:  Details
Jacks
2 mm
6.3 mm
Through Hole
Solder Lug
2 A
12 VDC
Right Angle
-
Bulk
Brand: Kobiconn
Product Type: DC Power Connectors
Factory Pack Quantity: 1000
Subcategory: Power Connectors

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Texas Instruments CD4070BE
Quad Exclusive
Neutrik NRJ-NUT-MN
Metal Hexagonal Nut for NRJ jacks
onsemi 1N4148
100V Io/200mA BULK
Texas Instruments CD4069UBE
Hex
Kycon KCDX-5S-N
5P R/A PCB NON SHLD 10mm CIRC DIN RECPT
Texas Instruments CD4011UBE
Quad 2-Input
Texas Instruments CD4040BEE4
12 STAGE BINARY CNTR
Texas Instruments CD4520BE
Dual Binary Up
Bourns RLB0712-330KL
33uH 10% 600mA
Xicon 23PS139
STYRENE 50V 390PF

FEATURED PRODUCTS
KOBICONN