ATTINY25-20SU

Microchip Technology / Atmel Logo
556-ATTINY25-20SU

ATTINY25-20SU

Mfr.:

Description:
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 6 I/O Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.512

Stock:

17.512 Can Dispatch Immediately

Factory Lead Time:

74 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 1,36 € 1,36 €
25 1,25 € 31,25 €
95 1,21 € 114,95 €
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
ATtiny25
SMD/SMT
SOIC-8
AVR
2 kB
8 bit
10 bit
20 MHz
6 I/O
128 B
2.7 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology / Atmel
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Height: 2.16 mm
Interface Type: USI
Length: 5.35 mm
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 2 Timer
Processor Series: tinyAVR
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 95
Subcategory: Microcontrollers - MCU
Tradename: AVR
Width: 5.4 mm
Unit Weight: 540 mg
This functionality requires JavaScript to be enabled.
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310001
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Image Description
Microchip ATSTK500 Associated Product Image
Development Boards & Kits - AVR Starter kit for AVR Flash microcntrlrs

FEATURED PRODUCTS
MICROCHIP