See an Error?

RN2483-I/RM095

Microchip Technology
579-RN2483-I/RM095

RN2483-I/RM095

Mfr.:

Description:
Sub-GHz Modules Dual Band Long Range LoRa Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Microchip
Product Category: Sub-GHz Modules
RoHS:  Details
RN2483
433 MHz to 868 MHz
UART
2.1 V
3.6 V
- 40 C
+ 85 C
Bulk
Brand: Microchip Technology
Description/Function: Long Range Low Power Wireless modem
Operating Supply Voltage: 2.1 V to 3.6 V
Product: RF Modems
Product Type: Sub-GHz Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Tradename: LoRa
Unit Weight: 4,600 g
CNHTS:
8542319000
USHTS:
8529902100
ECCN:
5A992.C