EGa0202std-D2001A300

SST Sensing
231-2STDSOD2001A300C
EGa0202std-D2001A300

Mfr.:

Description:
Multiple Function Sensor Development Tools O2 Measurement for Calibrated Systems

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
485,53 € 485,53 €
469,62 € 4.696,20 €
454,54 € 11.363,50 €

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: SST Sensing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: Multiple Function Sensor Development Tools
Series: Oxygen Sensor
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: M-EGA-D2-001-A300C
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

M10 & M16 Thread Oxygen Sensor Kits

SST Sensing M10 and M16 Thread Oxygen Sensor Kits include an SO-D0-x, SO-D1-x, or SO-D2-x sensor and a Generic Sensor Board (GSB). The GSB provides a standard connection for board (solder) or cable mount sensors. The SO-D0-x, SO-D1-x, and SO-D2-x sensors employ Zirconium Dioxide (ZrO2) sensor technology. These sensors offer stable characteristics across a wide range and a single-point lifetime calibration. The SO-D0-x, SO-D1-x, and SO-D2-x sensors include an optional electronics control board with industry-standard outputs. These sensors are used in medical, laboratory, measuring instrumentation, security technology, and electrical industries.

FEATURED PRODUCTS
SST SENSING