TK18A60V(S4V,Q)

Toshiba Logo
757-TK18A60VS4VQ

TK18A60V(S4V,Q)

Mfr.:

Description:
MOSFET N-CH 600V 18A 45W 0.19 OHM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Toshiba
MOSFET
RoHS:  Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
18 A
190 mOhms
- 30 V, + 30 V
- 55 C
+ 150 C
45 W
Tube
Brand: Toshiba
Configuration: Single
Height: 15.1 mm
Length: 10.16 mm
Product Type: MOSFET
Series: TK18A60V
Factory Pack Quantity: 50
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Width: 4.45 mm
Unit Weight: 2 g
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
MXHTS:
85412999
ECCN:
EAR99