T73YE103KT20

Vishay / Sfernice
72-T70YE-10K

T73YE103KT20

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.928

Stock:

4.928 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,04 € 10,40 €
0,958 € 95,80 €
0,843 € 421,50 €
0,829 € 829,00 €
0,707 € 1.767,50 €
0,69 € 6.900,00 €
25.000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS:  Details
T73
PC Pin
Single Turn
1
10 kOhms
Top Cross
500 mW (1/2 W)
70.7 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Tube
Brand: Vishay / Sfernice
Element Type: Cermet
Height: 0.185 in
Length: 0.275 in
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Width: 0.26 in
Unit Weight: 600 mg

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99

Miniature Cermet Trimmers, T7 Series

The Vishay / Sfernice T7 series Miniature Cermet Trimmers are industrial grade trimmers, 7mm (0.275") in diameter, and fit almost anywhere and are ideally suited for all industrial applications. The T7 Miniature Cermet Trimmers feature 0.5 watt at 85ºC, a low temperature coefficient (100 ppm/K typical), and a wide resistance range (10Ω to 22MΩ). Vishay / Sfernice designed the Miniature Cermet Trimmers with a dust sealed plastic case to guarantee high performance and proven reliability. Adjustments are made easier by the clear, easy to read scale.

Image Description
ABRACON AIUR-02H-221K
20 UH 10%
TE Connectivity 1-2199298-9
28P DIP SKT 300 CL LADDER
Amphenol RJHSE-5080
R/A RJ45 NONSHIELDED 8 CONT NO LEDS
Newhaven Display NHD-0216K1Z-FL-YBW
STN- Y/G Transfl 80.0 x 36.0
Vishay K104K15X7RF53L2
0.1uF 50volts 10% X7R 2.5mm LS
TDK PS1240P02BT
Round 12.2mmx6.5mm 4kHz Vin=3V
STMicroelectronics 1N5819
Vr/40V Io/1A AMMO
Amphenol 68001-236HLF
36P HDR
Microchip MCP1700-3302E/TO
250mA LDO 2%
Harwin M20-7820542
5 PIN SIL VERTICAL SOCKET GOLD+TIN