RAMXEED F-RAM

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
RAMXEED F-RAM 1Mbit FeRAM with SPI serial interface - WL-CSP 8 T&R
3.626On Order
Min.: 1
Mult.: 1
: 1.500

1 Mbit SPI 25 MHz, 30 MHz 128 k x 8 WLP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R
6.000On Order
Min.: 1
Mult.: 1
: 1.500

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C- SOP8 T&R
4.338On Order
Min.: 1
Mult.: 1
: 1.500

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (125C)
3.000On Order
Min.: 1
Mult.: 1
: 1.500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (AEC-Q100 125C)
6.553On Order
Min.: 1
Mult.: 1
: 1.500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
RAMXEED F-RAM 8Mbit FeRAM (512k x16) parallel interface - FBGA48 tray
452Expected 7/30/2026
Min.: 1
Mult.: 1

8 Mbit Parallel 512 k x 16 FBGA-48 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM
1.450Expected 7/21/2026
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape
RAMXEED F-RAM 16kbit FeRAM with SPI serial interface - SON8 T&R (up to 95C)
7.400On Order
Min.: 1
Mult.: 1
: 1.500

16 kbit SPI 20 MHz 2 k x 8 SON-8 2.7 V 3.6 V - 40 C + 95 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SON8 T&R
4.500Expected 7/21/2026
Min.: 1
Mult.: 1
: 1.500

64 kbit SPI 10 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 T&R
4.838On Order
Min.: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R
4.268Expected 7/20/2026
Min.: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 8Mbit FeRAM (1M x8) parallel interface - FBGA48 tray
480Expected 6/4/2026
Min.: 1
Mult.: 1

8 Mbit Parallel 1 M x 8 FBGA-48 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 8Mbit FeRAM with QSPI interface, 3V - SOIC16 tray
274On Order
Min.: 1
Mult.: 1

SOP-16 Tube
RAMXEED F-RAM
1.500Expected 7/21/2026
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 tube (AEC-Q100 125C)
1.120On Order
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
RAMXEED F-RAM
1.500Expected 6/12/2026
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape
RAMXEED MB85RC512TPNF-G-AMERE2
RAMXEED F-RAM 512kbit FeRAM with I2C serial interface, 1.8V, 3V T&R
1.500Expected 7/30/2026
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape
RAMXEED F-RAM
1.500Expected 7/7/2026
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape
RAMXEED F-RAM
476Expected 7/28/2026
Min.: 1
Mult.: 1
Tray
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (AECQ100 125C)
85Expected 6/23/2026
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

RAMXEED F-RAM 256kbit FeRAM with x8 parallel interface - TSOP28 tray
126Expected 7/17/2026
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 TSOP-28 70 ns 2.7 V 3.6 V - 40 C + 85 C Tray

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.7-1.95V - SOP8 tube (AEC-Q100 125C)
141Expected 7/23/2026
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
RAMXEED F-RAM 8Mbit FeRAM (512k x16) parallel interface - TSOP44 tray
67Expected 6/1/2026
Min.: 1
Mult.: 1

8 Mbit Parallel 512 k x 16 TSOP-44 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube
85Expected 7/17/2026
Min.: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 tube
165On Order
Min.: 1
Mult.: 1

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.7 V 3.6 V - 40 C + 85 C Tube