MF-SMHT Resettable Fuses - PPTC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 16V 1.6A-HD 100A MAX 3.422In Stock
Min.: 1
Mult.: 1
: 3.000

MF-SMHT PCB Mount SMD/SMT 1.6 A 16 VDC 3.2 A 100 A 150 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 3425 High Temp SMD Polymer PTC 3.0A/16V 11.792In Stock
Min.: 1
Mult.: 1
: 3.000

MF-SMHT PCB Mount SMD/SMT 3 A 16 V 6 A 100 A 83 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 1.36A-HD 100A MAX 8.000Stock Available
Min.: 2.000
Mult.: 2.000
: 4.000

MF-SMHT PCB Mount SMD/SMT 1.36 A 16 V 2.72 A 100 A 330 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC MF-SMHT Design Kit,SMD2920/3425,1.36A-3A Non-Stocked
Min.: 1
Mult.: 1

MF-SMHT Kit