SECO Computer-On-Modules - COM

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-271GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS port - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-B75-CT6 w/AMD Ryzen Embedded V1807B @ 3.35GHz - Ethernet Contr. I211 - EDP Port - HUB - Packet Switch - Comm. Temp N/A
Min.: 1
Mult.: 1
COM Express Type 6 AMD V1807B 3.35 GHz 12 V Audio, I2C, PCIe, SPI, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM Q7-928 w/ i.MX6 Solo @800MHz - 512MB RAM - eMMC 4GB - microSD - Video Input Port - RTC low power - LPC interface - Ind. Temp.
Qseven NXP i.MX 6Solo 800 MHz 4 GB 512 MB 5 V LPC - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Q7-962 w/ i.MX6 Solo @800MHz - DDR3L 512MB - eMMC 4GB - RTC low power - Ind. Temp.
Qseven NXP 800 MHz 2 GB 512 MB 5 V Audio, I2C, PCIe, SMBus, USB - 40 C + 85 C 40 mm x 70 mm
SECO Computer-On-Modules - COM Q7-974 w/Bay Trail-I E3815 @1.46 GHz SC - RAM DDR3L 1GB - LVDS - MULTI MODE DISPLAYPORT - Ind. Temp
Qseven Intel Atom 1.46 GHz 4 GB 1 GB 512 kB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7-974 w/Bay Trail-I E3826 @1.46 GHz DC - RAM DDR3L 2GB - SSD 8GB - LVDS - HDMI - Com. Temp
Qseven Intel Atom 1.46 GHz 8 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB 0 C + 60 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7-974 w/Bay Trail-I E3826 @1.46 GHz DC - RAM DDR3L 2GB - SSD 8GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.46 GHz 8 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7-974 w/Bay Trail-I E3845 @1.91 GHz QC - RAM DDR3L 8GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.91 GHz 8 GB 8 GB 2 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7-A36 w/Bay Trail-I E3815 @1.46 GHz SC - RAM DDR3L 1GB - eMMC 8GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.46 GHz 4 GB 1 GB 512 kB 5 V Audio, I2C, Serial, SPI, SMBus, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7-A36 w/Bay Trail-I E3826 @1.46 GHz DC - RAM DDR3L 2GB - eMMC 16GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.46 GHz 8 GB 2 GB 1 MB 5 V Audio, I2C, Serial, SPI, SMBus, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7-A36 w/Bay Trail-I E3845 @1.91 GHz QC - RAM DDR3L 4GB - eMMC 32GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.91 GHz 8 GB 4 GB 2 MB 5 V Audio, I2C, Serial, SPI, SMBus, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7-A75-J w/i.MX6 Solo - RAM DDR3L 256MB single chip - eMMC 4GB - RTC Low Power - Ind.Temp
Qseven NXP i.MX 6Solo 1 GHz 512 MB 256 MB 5 V Audio, CAN, I2C, SDI, SPI, UART - 40 C + 85 C 40 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 0kB - Comm. Temp N/A
Min.: 1
Mult.: 1
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Modules - COM Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 16GB - DP++, LVDS - Comm. Temp
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Modules - COM uQ7 - uQ7-A75-J w/i.MX6 Solo - RAM DDR3L 256MB single chip - eMMC 4GB - RTC Low Power - Comm.Temp
SECO Computer-On-Modules - COM uQ7 - uQ7-A75-J w/i.MX6 DualLite - RAM DDR3L 1GB dual chip - eMMC 4GB - RTC Low Power - Comm.Temp
SECO Computer-On-Modules - COM Q7 - Q7-962 w/ i.MX6 Quad @1GHz - DDR3L 1GB - eMMC 4GB - RTC low power - Comm. Temp. Non-Stocked
Min.: 4
Mult.: 1
Qseven NXP 1 GHz 2 GB 1 GB 5 V Audio, I2C, PCIe, SMBus, USB 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 8GB - DP++, LVDS - Comm. Temp N/A
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3940 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 2GB 933Mhz (4 chip x 4Gb), NO eMMC, LVDS,HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR N/A
Qseven Intel Atom 1.6 GHz 8 GB 2 GB 2 MB 5 V Audio, I2C, PCIe, Serial, SPI, SMBus - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM SMARC con CPU ZU4CG Dual Core 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 1 GB, eMMC 4 GB, Second Gigabit Ethernet SGMII, Range Commerciale
SMARC Xilinx ZU4CG 1.3 GHz 1 GB 3 V to 5.25 V CAN, GPIO, I2C, PCIe, SPI, UART 0 C + 60 C 50 mm x 82 mm
SECO Computer-On-Modules - COM SMARC con CPU ZU4EG Quad Core+GPU 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 2 GB, PL DRAM 512M, eMMC 4 GB, Second Gigabit Ethernet SGMII, Range Commerciale
SMARC Xilinx ZU4EG 1.3 GHz 2 GB 3 V to 5.25 V CAN, GPIO, I2C, PCIe, SPI, UART 0 C + 60 C 50 mm x 82 mm
SECO MA41-4020-2000-I1-V
SECO Computer-On-Modules - COM COMe-A41-CT6 w/Bay Trail-I E3825 a.1.33 GHz DC - eMMC 8GB - LVDS - GBE and 3x PCIe x1 - Ind. Temp