IBASE Single Board Computers

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IBASE Single Board Computers Intel Core i7-7820EQ Processor with CM238 Chipset

MI992 Mini-ITX Intel Core i7-7820EQ Core i7-7820EQ 3 GHz 32 GB 0 GB 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers 8th Gen Intel Core i7/i5/i3 Customized Motherboard with NVIDIA MXM Graphics GPU Modules
MT800M-P Intel Celeron, Core i3/i5/i7 Celeron, Core i3/i5/i7 32 GB 0 GB 24 V Audio, DP, DVI-D, Ethernet, mPCIe, PCIe, SATA, RS-232/422/485, USB 2.0, USB 3.1, VGA 0 C + 60 C 270 mm x 220 mm
IBASE Single Board Computers RISC iMX536 1G DDR3 1*LAN 3*COM

3.5 in Freescale i.MX536 ARM Cortex A8 800 MHz 1 GB 1 GB 12 V to 30 V Audio, CAN, Ethernet, GPIO, HDMI, LVDS, mPCIe, RS-232, SATA, USB 2.0, VGA - 20 C + 70 C 147 mm x 102 mm Bulk
IBASE Single Board Computers LGA1156 3450 PCH Ci3 5/7 V/6*L COM SATA

Intel Core i3/i5/i7, Pentium, Xeon Core i3/i5/i7, Pentium, Xeon 3.06 GHz 16 GB 0 GB 12 V COM, Ethernet, mSATA, PCIe, SATA, USB 2.0 0 C + 60 C 355.6 mm x 206 mm Bulk
IBASE Single Board Computers ITX 775-C2Q Q35 V/2 GLAN PCIe(16x)

Mini-ITX Intel Celeron, Core 2 Duo/Quad, Pentium Celeron, Core 2 Duo/Quad, Pentium 2 GHz 4 GB 0 GB 12 V Audio, Ethernet, IDE, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, VGA 0 C + 60 C 170 mm x 170 mm Bulk


IBASE Single Board Computers ITX,AMD EMB-G T56N 1.65G,V/2GL 18W,COM4,PCI,PCIe,mPCIe,Eup OK

Mini-ITX AMD APU G-T56N APU G-T56N 1.65 GHz 8 GB 0 GB 3.3 V, 5 V, 12 V Audio, DVI-D, Ethernet, mPCIe, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, VGA 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers AMD RX427BB 2.7G,Cooler,V/3*GL 6*COM,2*mPCIe,PCIe,SIM,iSMART

Mini-ITX AMD RX-427BB RX-427BB 2.7 GHz 32 GB 0 GB 3.3 V, 5 V, 12 V Audio, DP, eDP, Ethernet, GPIO, HDMI, Micro SD, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
IBASE IB899F-371
IBASE Single Board Computers 3.5"N3710 1.6GHz,V/1*GL,SATA*2 COM*2,mPCIe*2,DC (Add HS/IB81)

3.5 in
IBASE MI990VF-6820
IBASE Single Board Computers ITX,i7-6820EQ+FAN,CM236,V/2*GL 6COM,SATA,RAID,PCIe+mPCIe,vPRO

Mini-ITX Intel Core i7-6820EQ Core i7-6820EQ 2.8 GHz 32 GB 0 GB 3.3 V, 5 V, 12 V DP, DVI-D, Ethernet, HDMI, LVDS, mPCIe, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
IBASE SBC-IB980AF
IBASE Single Board Computers FS,LGA1150,Ci3/5/7/P-DT,V/2*GL CRT+DVI+LVDS,4*COM,mPCI,mSATA

IBASE SBC-IB980F
IBASE Single Board Computers FS,LGA1150,Ci3/5/7/P-DT,V/2*GL CRT+DVI,4*COM,mPCI,mSATA,LPT