Standard LEDs - Through Hole

Results: 3.455
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height LED Size Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Configuration
Vishay / Siliconix Standard LEDs - Through Hole 5mm LED GREEN TINT. DIFF-E3 20mcd; 562-575nm; 2.1V 7.712In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Green LEDs Green 570 nm 20 mcd 25 deg 20 mA 2.1 V 8.6 mm 5 mm 5 mm - 40 C + 85 C Convex Diffused Reel, Cut Tape
Vishay / Siliconix Standard LEDs - Through Hole 5mm LED GREEN TINT. DIFF-E3 20mcd; 562-575nm; 2.1V 3.040In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Green LEDs Green 570 nm 20 mcd 25 deg 20 mA 2.1 V 8.6 mm 5 mm 5 mm - 40 C + 85 C Convex Diffused Reel, Cut Tape
Kingbright WP7676CSEC/J2
Kingbright Standard LEDs - Through Hole 11.250In Stock
Min.: 1
Mult.: 1

Vishay / Siliconix TLLG5420
Vishay / Siliconix Standard LEDs - Through Hole 5mm LED LC GREEN TINT. DIFF-E3 3.5mcd; 562-575nm; 1.9V 3.985In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Green LEDs Green 569 nm 3.5 mcd 25 deg 2 mA 1.9 V 8.6 mm 5 mm - 40 C + 85 C Convex Diffused Reel, Cut Tape
Broadcom / Avago Standard LEDs - Through Hole Green Diffused 565nm 4mcd 38.718In Stock
Min.: 1
Mult.: 1

Green LEDs Green 569 nm 4 mcd 110 deg 20 mA 2.1 V 5 mm 2 mm 8 mm 2 mm x 5 mm x 8 mm - 40 C + 100 C Tinted 2 mm x 5 mm Rectangular Diffused HLMP-S Bulk -
Cree LED Standard LEDs - Through Hole White Round 103.375In Stock
Min.: 1
Mult.: 1
Reel: 2.500

White LEDs Cool White 9000 K 48000 mcd 15 deg 20 mA 3.2 V 120 mW 5.9 mm 5.9 mm 8.6 mm T-1 3/4 (5 mm) - 40 C + 95 C Colorless 5 mm Dome Water Clear Ammo Pack -
Vishay Semiconductors Standard LEDs - Through Hole Red 13mcd; 3mm 612-625nm; 2V Typ 37.662In Stock
Min.: 1
Mult.: 1

Red LEDs T-1 (3 mm) Red 625 nm 13 mcd 30 deg 10 mA 2 V 100 mW 3.2 mm 3.2 mm 4.5 mm T-1 (3 mm) - 40 C + 100 C Tinted 3 mm Dome Diffused TLHR440x -
Broadcom / Avago Standard LEDs - Through Hole Blue 15 deg 39.745In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs T-1 3/4 (5 mm) Blue 470 nm 12000 mcd 15 deg 20 mA 3.2 V 116 mW 5 mm 5 mm 8.7 mm T-1 3/4 (5 mm) - 40 C + 85 C Colorless 5 mm Dome Water Clear HLMP-CB Ammo Pack -
Broadcom / Avago Standard LEDs - Through Hole Red, 626nm 8 Deg, 27000mcd(max) 68.195In Stock
Min.: 1
Mult.: 1

Red LEDs T-1 3/4 (5 mm) Red 626 nm 27000 mcd 8 deg 20 mA 1.9 V 120 mW 5.8 mm 5.8 mm 8.71 mm T-1 3/4 (5 mm) - 40 C + 100 C Colorless 5 mm Dome Water Clear HLMP-EG Bulk -
Broadcom / Avago Standard LEDs - Through Hole Lamp 3mm AlGaAs 105.247In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Red LEDs T-1 (3 mm) Red 637 nm 65 mcd 45 deg 20 mA 1.8 V 87 mW 3.17 mm 3.17 mm 4.7 mm T-1 (3 mm) - 20 C + 100 C Colorless 3 mm Dome Water Clear HLMP-K Reel, Cut Tape -
Broadcom / Avago Standard LEDs - Through Hole AlInGaP Amber 50.839In Stock
Min.: 1
Mult.: 1

Amber LEDs T-1 (3 mm) Amber 590 nm 42.3 mcd 45 deg 20 mA 1.9 V 103 mW 3.18 mm 3.18 mm 4.7 mm T-1 (3 mm) - 40 C + 100 C Colorless 3 mm Dome Water Clear HLMA Bulk -
Cree LED Standard LEDs - Through Hole Blue LED 472nm, 4-mmOval, 660-1100mcd 10.267In Stock
Min.: 1
Mult.: 1

Blue LEDs Blue 475 nm 660 mcd 10 mA 2.9 V 140 mW 3.9 mm 3 mm 6.3 mm 4 mm - 40 C + 95 C Blue 3.9 mm x 3 mm Oval Dome Clear C4SMA-BGY Bulk -
ROHM Semiconductor Standard LEDs - Through Hole LED AUTO INS 3.1/2.5MM ORNG LENS 1.622In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Orange LEDs Orange 610 nm 25 mcd 40 deg 10 mA 2 V 60 mW 3.8 mm 3.8 mm 5.4 mm T-1 (3 mm) - 25 C + 85 C Orange 3.1 mm Dome Clear SLR-343 Reel, Cut Tape -
Cree LED Standard LEDs - Through Hole Green LED 527nm 4-mmOval, 1672-3885mcd 10.057In Stock
Min.: 1
Mult.: 1

Green LEDs Green 471 nm 1672 mcd 10 mA 3 V 140 mW 3.9 mm 3 mm 6.3 mm 4 mm - 40 C + 95 C Green 3.9 mm x 3 mm Oval Dome Clear C4SMA-GGY Bulk -
Cree LED Standard LEDs - Through Hole Red LED, 621nm, 4-mmOval, 1017-2347mcd 1.772In Stock
Min.: 1
Mult.: 1

Red LEDs Red 624 nm 1017 mcd 15 mA 2 V 130 mW 3.9 mm 3 mm 7.3 mm 4 mm - 40 C + 95 C Red 3.9 mm x 3 mm Oval Dome Clear C4SMA-RGY Bulk -
Cree LED Standard LEDs - Through Hole Red LED, 621nm, 4-mmOval, 1205-1976mcd 11.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs Red C4SMA-RGY Ammo Pack
Cree LED Standard LEDs - Through Hole Blue LED 472nm, 4-mmOval, 605-1415mcd 8.894In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Blue LEDs Blue C4SMA-BGY Ammo Pack
Cree LED Standard LEDs - Through Hole Blue LED 472nm, 4-mmOval, 240-470mcd 8.374In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Blue LEDs Blue C4SMM-BJY Ammo Pack
Cree LED Standard LEDs - Through Hole 30DG BL NOSTNDOF HI BRT LAMP 470NM 3.2V 35.016In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Blue LEDs T-1 3/4 (5 mm) Blue 470 nm 4800 mcd 30 deg 20 mA 3.2 V 120 mW 5.8 mm 5.8 mm 8.8 mm T-1 3/4 (5 mm) - 40 C + 95 C Colorless 5 mm Dome Clear Ammo Pack -
Cree LED Standard LEDs - Through Hole White 38.004In Stock
Min.: 1
Mult.: 1

White LEDs T-1 3/4 (5 mm) Cool White 9000 K 6900 mcd 55 deg 20 mA 3.2 V 120 mW 5.5 mm 5.5 mm 7.6 mm T-1 3/4 (5 mm) - 40 C + 95 C Colorless 5 mm Dome Water Clear Bulk -
Cree LED Standard LEDs - Through Hole Red Round 21.369In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Red LEDs T-1 3/4 (5 mm) Red 624 nm 7400 mcd 30 deg 20 mA 2.1 V 130 mW 5.8 mm 5.8 mm 8.8 mm T-1 3/4 (5 mm) - 40 C + 100 C Colorless 5 mm Dome Clear Ammo Pack -
Cree LED Standard LEDs - Through Hole Cool White 4600K 8200-23500mcd 91.904In Stock
Min.: 1
Mult.: 1

White LEDs T-1 3/4 (5 mm) Cool White 9000 K 18000 mcd 25 deg 20 mA 3.2 V 100 mW 5.9 mm 5.9 mm 8.8 mm T-1 3/4 (5 mm) - 40 C + 95 C Colorless 5 mm Dome Water Clear Bulk -
Cree LED Standard LEDs - Through Hole Green Round 10.293In Stock
Min.: 1
Mult.: 1

Green LEDs T-1 3/4 (5 mm) Green 527 nm 20000 mcd 30 deg 20 mA 3.2 V 120 mW 5.8 mm 5.8 mm 8.8 mm T-1 3/4 (5 mm) - 40 C + 95 C Colorless 5 mm Dome Clear Bulk -
Cree LED Standard LEDs - Through Hole White Round LED 19.684In Stock
Min.: 1
Mult.: 1
Reel: 2.500

White LEDs T-1 3/4 (5 mm) Cool White 9000 K 35000 mcd 15 deg 20 mA 3.2 V 120 mW 5.8 mm 5.8 mm 8.8 mm T-1 3/4 (5 mm) - 40 C + 95 C Colorless 5 mm Dome Water Clear Ammo Pack -
Cree LED Standard LEDs - Through Hole Green Oval LED 8.931In Stock