Non-Isolated DC/DC Converters

 Non-Isolated DC/DC Converters
Non-Isolated DC/DC Converters are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many non-isolated dc/dc converter manufacturers including ABB, Advanced Energy, CUI Inc.,  Murata, RECOM, TDK-Lambda, Texas Instruments, TRACO Power, XP Power & more.  Please view our large selection of non-isolated DC-DC Converters below or view our Newest Non-Isolated DC-DC Converters page.
Results: 10.551
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Product Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Minimum Operating Temperature Maximum Operating Temperature Length Width Height
TDK-Lambda Non-Isolated DC/DC Converters Input 24VDC, Output 3.3-24V 33A, 500W, Neg Logic, OCP Adjust, Baseplate 25In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 500 W 18 V 60 V 33 A - 40 C + 125 C 34 mm 36.8 mm
TDK-Lambda Non-Isolated DC/DC Converters Input 24VDC, Output 3.3-18V 45A, 750W, Neg Logic, OCP Adjust 30In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 750 W 18 V 32 V 45 A - 40 C + 125 C 34 mm 36.8 mm
TDK-Lambda Non-Isolated DC/DC Converters Input 24VDC, Output 3.3-18V 45A, 750W, Neg Logic, OCP Adjust, Baseplate 29In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 750 W 18 V 32 V 45 A - 40 C + 125 C 34 mm 36.8 mm
TDK-Lambda Non-Isolated DC/DC Converters 60In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 400 W 9 V 18 V 800 mV to 8 V 60 A - 40 C + 125 C 34.04 mm 36.83 mm 11.5 mm
TDK-Lambda Non-Isolated DC/DC Converters 29In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 400 W 9 V 18 V 800 mV to 8 V 60 A - 40 C + 125 C 34.04 mm 36.83 mm 11.5 mm
TDK-Lambda Non-Isolated DC/DC Converters Input 24VDC, Output 3.3-24V 33A, 500W, Neg Logic, OCP Adjust 22In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 500 W 18 V 60 V 33 A - 40 C + 125 C 34 mm 36.8 mm
TDK-Lambda Non-Isolated DC/DC Converters 30In Stock
30Expected 10/18/2023
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 400 W 9 V 18 V 800 mV to 8 V 60 A - 40 C + 125 C 34.04 mm 36.83 mm 11.5 mm
TDK-Lambda Non-Isolated DC/DC Converters 60In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 400 W 9 V 18 V 800 mV to 8 V 60 A - 40 C + 125 C 34.04 mm 36.83 mm 12.7 mm
TDK-Lambda Non-Isolated DC/DC Converters 30In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 400 W 9 V 18 V 800 mV to 8 V 60 A - 40 C + 125 C 34.04 mm 36.83 mm 12.7 mm
TDK-Lambda Non-Isolated DC/DC Converters 300W 3-53Vin 9.6-48Vout 8A Full 48In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 300 W 9 V 53 V 9.6 V to 48 V 8 A - - - 40 C + 115 C 39.4 mm 38.1 mm 13 mm
TDK-Lambda Non-Isolated DC/DC Converters 45In Stock
15Expected 10/18/2023
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 400 W 9 V 18 V 800 mV to 8 V 60 A - 40 C + 125 C 34.04 mm 36.83 mm 24.9 mm
TDK-Lambda Non-Isolated DC/DC Converters 27In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 400 W 9 V 18 V 800 mV to 8 V 60 A - 40 C + 125 C 34.04 mm 36.83 mm 24.9 mm
TDK-Lambda Non-Isolated DC/DC Converters Input 24VDC, Output 3.3-18V 45A, 750W, Neg Logic, OCP Adjust, Heatsink 15In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 750 W 18 V 32 V 45 A - 40 C + 125 C 34 mm 36.8 mm
TDK-Lambda Non-Isolated DC/DC Converters 300W 3-53Vin 9.6-48Vout 8A Standard 36In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 300 W 9 V 53 V 9.6 V to 48 V 8 A - - - 40 C + 115 C 39.4 mm 38.1 mm 13 mm
TDK-Lambda Non-Isolated DC/DC Converters 300W 3-53Vin 5-28Vout 12.5A Standard 34In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 300 W 9 V 53 V 5 V to 28 V 12.5 A - - - 40 C + 115 C 39.4 mm 38.1 mm 13 mm
TDK-Lambda Non-Isolated DC/DC Converters 300W 3-53Vin 5-28Vout 12.5A Full 48In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 300 W 9 V 53 V 5 VDC to 28 VDC 12.5 A - - - 40 C + 115 C 39.4 mm 38.1 mm 13 mm
TDK-Lambda Non-Isolated DC/DC Converters Input 24VDC, Output 3.3-24V 33A, 500W, Neg Logic, OCP Adjust, Heatsink 11In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 500 W 18 V 60 V 33 A - 40 C + 125 C 34 mm 36.8 mm
CUI Inc. Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 12-36 Vdc input, 9 Vdc output, SIP 279In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 4.5 W 12 V 36 V 9 V 500 mA - 40 C + 85 C 10.27 mm 6 mm 8.61 mm
CUI Inc. Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 19-36 Vdc input, 15 Vdc output, SIP 259In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 7.5 W 19 V 36 V 15 V 500 mA - 40 C + 85 C 10.27 mm 6 mm 8.61 mm
CUI Inc. Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 8-36 Vdc input, 6.5 Vdc output, SIP 226In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 3.25 W 8 V 36 V 6.5 V 500 mA - 40 C + 85 C 10.27 mm 6 mm 8.61 mm
CUI Inc. Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 15-36 Vdc input, 12 Vdc output, SIP 305In Stock
350Expected 12/12/2023
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 6 W 15 V 36 V 12 V 500 mA - 40 C + 85 C 10.27 mm 6 mm 8.61 mm
CUI Inc. Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SIP 377In Stock
1.050On Order
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 2.5 W 6.5 V 36 V 5 V 500 mA - 40 C + 85 C 10.27 mm 6 mm 8.61 mm
RECOM Power Non-Isolated DC/DC Converters 2A 4.5-36Vin 3.3Vout 214In Stock
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 4.5 VDC 36 VDC 3.3 VDC 2 A - 40 C + 90 C 11.5 mm 8.5 mm 17.5 mm
RECOM Power Non-Isolated DC/DC Converters 6.5-36Vin 5Vout 500mA 1.240In Stock
215Expected 10/13/2023
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 6.5 VDC 36 VDC 5 VDC 500 mA - 40 C + 115 C 11.5 mm 7.55 mm 10.2 mm
RECOM Power Non-Isolated DC/DC Converters 6.5-36Vin 5Vout 1A 528In Stock
301On Order
Min.: 1
Mult.: 1

Through Hole Non-Isolated / POL 1 Output 4.5 VDC 36 VDC 5 VDC 1 A - 40 C + 115 C 11.5 mm 7.55 mm 10.2 mm