LSP5YNENY1F0091

Amphenol Positronic
276-LSP5YNENY1F0091
LSP5YNENY1F0091

Mfr.:

Description:
Power to the Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
Power to the Board
Socket (Female)
PCB Mount
Crimp
+ 125 C
Connectors
LSP
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Colour: Black
Housing Material: Polyester (PCT)
Insulation Resistance: 5 GOhms
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Profile Scorpion Connectors

Positronic Low-Profile Scorpion Connectors feature four power contact options of 3A, 12A, 38A, and 55A and have high-density signal lines. These connectors offer blind mating, float- or panel-mount designs, and a unique locking system. Positronic Low-Profile Scorpion Connectors have a working temperature range of -55°C to +125°C and are available with a ventilation option for increased air cooling.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,84 € 946,00 €
36,89 € 1.844,50 €
36,21 € 3.621,00 €
35,13 € 8.782,50 €
1.000 Quote