MAX6675ISA+T

Analog Devices / Maxim Integrated
700-MAX6675ISAT
MAX6675ISA+T

Mfr.:

Description:
Sensor Interface Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0 C to +1024 C)

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Thermocouple to Digital Converter
5.5 V
3 V
- 20 C
+ 85 C
SMD/SMT
SO-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Sensor Interface
Series: MAX6675
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX6675
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.469

Stock:
2.469 Can Dispatch Immediately
Quantities greater than 2469 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 1975
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,87 € 18,87 €
16,22 € 162,20 €
15,02 € 375,50 €
14,33 € 1.433,00 €
13,79 € 3.447,50 €
13,47 € 6.735,00 €
Full Reel (Order in multiples of 2500)
13,47 € 33.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,71 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6675ISA+
Analog Devices / Maxim Integrated
Sensor Interface Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0 C to +1024 C)
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.