B92.125LHQ.00103

Apacer
908-B92.125LHQ.00103
B92.125LHQ.00103

Mfr.:

Description:
Solid State Drives - SSD 960 GB - 3.3 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
PV120-M280
960 GB
M.2 SSDs
M.2 2280
3D TLC
NVMe, PCIe
1065 MB/s
1710 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 4.1 mm
Active Mode Current: 1.275 A
Brand: Apacer
Connector Type: 75-Pin
Packaging: Bulk
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Tradename: CoreGlacier
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CNHTS:
8471701100
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV120-M280 Solid State Drives (SSDs)

Apacer Technology Inc. PV120-M280 Solid State Drives (SSDs) are modularized devices with an M.2 form factor suitable for 22mm standard-width mobile/compact computers. These drives incorporate an add-in storage solution for future host computing systems. The PV120-M280 SSDs are designed with PCIe Gen3x2 interface specifications, and aside from PCIe compliance, the devices deliver exceptional performance and power efficiency. These SSDs also introduce the PCIe controller to support on-the-module ECC and an efficient wear-leveling scheme.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
550,62 € 550,62 €
506,01 € 5.060,10 €