CWR09NC475KB

KYOCERA AVX
581-CWR09NC475KB
CWR09NC475KB

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
Bulk
CWR09
4.7 uF
50 VDC
10 %
1.5 Ohms
2815
7238
H Case
7.24 mm (0.285 in)
3.81 mm (0.15 in)
2.79 mm (0.11 in)
- 55 C
+ 125 C
SMD/SMT
Tantalum Solid High Reliability
Brand: KYOCERA AVX
Dissipation Factor DF: 8
Leakage Current: 3 uA
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Ripple Current: 320 mA
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,90 € 23,90 €
19,19 € 191,90 €
17,72 € 886,00 €
14,36 € 1.436,00 €
13,95 € 8.370,00 €