R1260S023A050-0250EV

Nisshinbo
848-R1260S023A0500EV
R1260S023A050-0250EV

Mfr.:

Description:
Power Management IC Development Tools 60V Input / 80V Absolute Maximum Rating Synchronous Step-down DC/DC Controller

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
5 V to 60 V
1 V to 16 V
R1260S
R1260
Brand: Nisshinbo
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R1260S Evaluation Boards

Nisshinbo Micro Devices R1260S Evaluation Boards are based on the R1260S step-down DC/DC controller. The R1260S generates an output voltage of 1.0V to 16.0V by driving external high- and low-side NMOSFETs. The Nisshinbo Micro Devices R1260S Evaluation Boards are ideal for microwave, consumer, industrial, and automotive applications.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,72 € 152,72 €
129,95 € 1.299,50 €
124,25 € 3.106,25 €
250 Quote