SMS12R1

Souriau
649-SMS12R1
SMS12R1

Mfr.:

Description:
Headers & Wire Housings 12P Receptacle Sz 16 Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
5.08 mm (0.2 in)
3 Row
5.08 mm (0.2 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
SMS Qikmate
Trim Trio
Board-to-Board, Cable
- 55 C
+ 105 C
Brand: Souriau
Compliance: UL
Current Rating: 5 A
Housing Colour: Black
Housing Gender: Female
Housing Material: Polyamide (PA)
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 2 kV
Part # Aliases: SMS12R-1 SMS12R1
Unit Weight: 6,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMS Trim Trio Quick Mating Connectors

SOURIAU SMS Trim Trio Quick Mating Connectors are versatile, easy to use, and available in 10 contact arrangements from 2 to 36 positions and accept the Size 16 Trim Trio (ø1.6mm) contacts. These full plastic connectors are offered in either wire attachment or PCB mounting options for quick assembly and installation without the need for additional mounting hardware. Panel receptacle connectors snap and lock into panel cut-outs, and cable plugs quickly connect and disconnect with positive retention locks. Easy push-to-mate action, then press and release to un-mate. Cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods. Cable receptacle connectors (with integrated strain relief hoods) are available to mate with the cable plug connectors for cable-to-cable solutions when needed.

In Stock: 298

Stock:
298
Can Dispatch Immediately
On Order:
1.500
Expected 11/30/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
2,14 € 21,40 €
2,03 € 50,75 €
1,89 € 189,00 €
1,65 € 495,00 €
1,61 € 805,00 €
1,43 € 1.430,00 €
1,41 € 3.525,00 €