E79-30A

ZF
540-E79-30A
E79-30A

Mfr.:

Description:
Pushbutton Switches - Industrial 10A DPDT MOM QC TERM

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
DPDT
ON - OFF
250 VAC
10 A
Quick Connect
E79
Actuator Style: Round
Brand: ZF
Contact Plating: Silver
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 0E7930A0
Unit Weight: 18,598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
1.000
Expected 12/17/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,99 € 9,99 €
8,54 € 85,40 €
7,92 € 198,00 €
7,48 € 374,00 €
7,30 € 730,00 €
6,98 € 1.396,00 €
6,70 € 4.020,00 €
6,60 € 6.600,00 €
2.600 Quote