Keystone Electronics SMT Threaded Standoffs

Keystone Electronics SMT Threaded Standoffs are high-reliability steel threaded standoffs with thread sizes of 2-56, 4-40, or 6-32. Keystone threaded standoffs offer lengths from 3.09mm to 11.04mm.

Features

  • Steel material
  • Thread size
    • 2-56
    • 4-40
    • 6-32
  • 3.09 to 11.04mm length
  • Outside diameter
    • 5.56mm
    • 7.14mm

Videos

View Results ( 9 ) Page
Part Number Datasheet Thread Size Outside Diameter Length
4871 4871 Datasheet 2-56 5.56 mm 3.09 mm
4881 4881 Datasheet 4-40 5.56 mm
4882 4882 Datasheet 4-40 5.56 mm 4.69 mm
4883 4883 Datasheet 4-40 5.56 mm 7.87 mm
4884 4884 Datasheet 4-40 5.56 mm 11.04 mm
4891 4891 Datasheet 6-32 7.14 mm 3.09 mm
4893 4893 Datasheet 6-32 7.14 mm 6.35 mm
4894 4894 Datasheet 6-32 7.14 mm 11.04 mm
4892 4892 Datasheet 6-32 7.14 mm 4.69 mm
Published: 2016-12-02 | Updated: 2022-04-04