Laird ElectroMesh Tape

Laird ElectroMesh Tape features a double-layered strip of knitted mesh wire for effective EMI shielding and grounding of electrical and electronic cable assemblies. This series offers a flexible structure that allows the tape to conform to irregular surfaces and contours during wrapping. Laird ElectroMesh Tape is 0.020" (0.5mm) thick and is available in tin-plated copper-clad steel ASTM-B-250, with a 0.005" (0.1mm) diameter and 10 to 12 openings per inch. The ElectroMesh series is ideal for IT cabinets, radar, remote radio units, telecom cabinets, and wireless infrastructure applications.

Features

  • Available in tin-plated copper-clad steel ASTM-B-250
  • Mesh tape is available in:
    • Monel® (material code 42)
    • BeCu (material code 40)
    • Aluminum (material code 43)
    • Stainless steel (material code 46)
  • Tin plating provides excellent solderability
  • Tin-plated, copper-clad steel wire provides greater strength and performance
  • Knit-loop structure
  • Flexible
  • 0.020" (0.5mm) thickness
  • Available in 50ft (15.2m) rolls

Applications

  • IT cabinets
  • Remote radio units
  • Telecom cabinets
  • Wireless infrastructure
  • Radar
Published: 2022-05-02 | Updated: 2026-07-08