Microchip Technology EV92R58A Development Board

Microchip Technology EV92R58A Development Board is a mikroBUS accessory board for evaluating the ECC204. The board can be used to evaluate devices supporting the SWI or I2C interface. The board can readily be used with a Microchip DM32018 Trust platform host board or any microcontroller board that supports a mikroBus interface. For applications where security is provided on both the host and client side, the ATECC608B-TFLXTLS has been supplied for host-side security. It is recommended that this board be used with the Microchip CryptoAuthentication Library (CAL).

Features

  • One ECC204 device with I2C interface
  • One ECC204 device with SWI interface
  • Parasitic power option selectable with onboard jumper
  • One ATECC608B-TFLXTLS device with an I2C interface for applications with host-side security requirements
  • mikroBUS minimum size form factor
  • Pass-through MikroBus header to allow for additional mikroBUS peripherals
  • 3.3V default power connection
  • Optional 5V power connection through the use of a zero-ohm selection resistor
  • Onboard red power indicator LED

Part Identification

Chart - Microchip Technology EV92R58A Development Board
Published: 2023-05-03 | Updated: 2023-05-12