Molex Brad® M12 F-Coding Power Cordsets

Molex Brad® M12 F-Coding Power Cordsets offer four times the power of standard M12 connectors. These cordsets feature an enhanced heat-dissipation design providing higher current carrying capabilities. The components deliver 300VAC/DC, 16A current, and are IP67 rated. The M12 F-Coding Power Cordsets provide compact, robust blindmating for ease of use in factory automation, industrial lighting, and commercial vehicle applications.

Features

  • 300VAC/DC with up to 16.0A current per pin
  • F-Coding mating interface reduces the chance of the connector being mismated and ensures blind mate capability in hard-to-view installations
  • IP67 sealed interface provides a sealed connection that is ideal for use in harsh and wet industrial environments, the connector is dustproof and can be temporarily submerged in up to one meter of water
  • Pins enclosed in a contact carrier enhance finger safety by eliminating the chance of electrical shock due to exposed pins
  • Enhanced heat-dissipating design that dissipates heat more efficiently for higher current carrying capabilities in a compact design
  • Accommodates up to 14 AWG/2.5mm² wire size
  • Ideal for a wide range of power applications
  • Halogen-free and RoHS compliant by exemption

Applications

  • Factory automation
    • DC motors and drivers
    • 24VDC auxiliary power distribution
    • Control systems
    • Value actuators
  • Industrial lighting
    • Compact LEDs
    • Conventional lighting fixtures
  • Commercial Vehicle (CV)
    • Telemetry modules
    • Control system power
    • On-board lighting power

Specifications

  • Materials
    • TPE body and insert
    • Nickel-plated brass coupling nut and receptacle shell
    • Copper alloy contacts
    • Gold over nickel plating
  • 300VAC/DC maximum voltage
  • 16.0A maximum current
  • 1600V dielectric withstanding voltage
  • -20°C to +90°C operating temperature range

Cross Section

Molex Brad® M12 F-Coding Power Cordsets
Published: 2015-09-11 | Updated: 2024-08-07