Abracon ASVTX VCTCXO

Abracon ASVTX Voltage Controlled Temperature Compensated Crystal Oscillator (VCTCXO) comes in a small package size of 3.2mm x 2.5mm x 0.9mm (L x W x H). This module features a 38.4MHz frequency, 2.5PPM frequency stability, and a -40°C to +85°C operating temperature range. Applications for Abracon ASVTX VCTCXO include mobile phones, mobile communications equipment, portable radio equipment, music players, and more.

Features

  • Small package size
  • 38.4MHz frequency
  • 2.5PPM frequency stability
  • Clipped sine wave waveform
  • Hermetically sealed
  • Low 1.5mA current consumption at 19.68MHz
  • 3.2mm x 2.5mm x 0.9mm dimensions (L x W x H)
  • -40°C to +85°C operating temperature range
  • Lead free and RoHS/RoHS II compliant

Applications

  • Mobile phones
  • Mobile communications equipment
  • Portable radio equipment and music players
  • Phase-locked loops (PLLs)
Published: 2018-09-04 | Updated: 2023-07-27