Adafruit FLORA v2 Wearable Electronic Platform

Adafruit FLORA v2 Wearable Electronic Platform is a fully featured wearable electronics platform. It's a round, sewable, Arduino-compatible microcontroller designed to empower wearables projects. FLORA is small (1.75" diameter, weighing 4.4 grams), with Adafruit's support, tutorials, and projects. The FLORA family also features stainless steel threads, sensors, GPS modules, and chainable LED NeoPixels, perfect accessories for the FLORA main board. Adafruit Flora v2 comes with a micro-USB port instead of a mini-USB port and a programmable NeoPixel installed (connected to Digital 8, ready for blinky commands).

Features

  • Fabric friendly
  • 4x indicator LEDs
  • Works great with the Arduino IDE
  • 1.75" diameter
  • Onboard reset button
  • Onboard polarized 2 JST battery connector with a  protection Schottky diode
  • Built-in USB support
  • USB HID support
  • Easy to install
  • 14x sewing tap pads for attachment of electrical connections
  • Beginner friendly
  • Works with Mac, Windows, Linux, and any USB cable
  • Flora Bluefruit LE variant makes it easy to add BLUETOOTH® Low Energy connectivity

Specifications

  • 3.5V to 16V supply range
  • 45mm round x 7mm thick (1.8" round x 0.3" thick) in dimension
  • 4.7g in weight

Videos

Published: 2019-09-23 | Updated: 2023-06-02