Amphenol Commercial FLM Zhaga Book 20 Dali Interface Connectors

Amphenol Commercial FLM Zhaga Book 20 Dali Interface Connectors are DALI interface connectors for indoor luminaires. The FLM series is compliant with Zhaga Book 20, which specifies two-position connectors identified as Luminaire Extension Module Receptacles (LEX-MR) and Luminaire Plugs (LEX-LP), used for DALI-2 (Digital Addressable Lighting Interface) applications. DALI-2 is a smart interface protocol between indoor luminaires and sensors and communication modules. Amphenol standardized Book 20 FLM series connectors allowing modules to connect to the LED driver and control system. The modules can be easily field serviced and replaced when necessary.

The modules can be easily field serviced and replaced when necessary. The FLM connectors are available in wire-to-wire and wire-to-board configurations. The pin contact connectors (LEX-MR receptacles) are available as a right angle or vertical PCB mount with SMT tails, or as wire termination housings for use with crimp contacts (purchased separately). The socket contact connectors (LEX-LP plugs) are available for use with wire crimp contacts (purchased separately), or with integrated contacts with poke-in wire termination.

Features

  • Two-position separable interface with Poka Yoke features
    • Enables DALI-2 protocol and ensures correct mating alignment
  • Integrated low-profile dimple latch feature provides 5N minimum retention
    • Provides secure mating, with easy unmating
  • SMT receptacles feature diamond-shaped molded alignment pegs
    • Holds SMT connectors to board in secure orientation during the soldering process
  • SMT receptacles are available in right-angle and vertical configurations
    • Versatile design options
  • Plug available with crimp socket contacts or poke-in wire termination options
    • Options allow high volume assembly or easy field assembly/servicing
  • LEX-LP connector is IP20 finger-proof design
    • Housing protects contacts in unmated condition

Applications

  • Light level sensing
  • Presence detection
  • Air quality monitoring
  • Push button controls
  • Wireless networking
  • People counting
  • Temperature sensing
  • Audio sensing

Specifications

  • Current Rating
    • 7A maximum per circuit with 18AWG wire
    • 5A maximum per circuit with 20AWG wire
    • 3A maximum per circuit with 22AWG wire
  • 250VAC / 250VDC voltage rating
  • 1500VAC dielectric withstanding voltage
  • -40°C to +105°C operating temperature range
  • Zhaga Interface Specification Book 20
  • Amphenol product specification S6172C
  • RoHS compliant per EU Directive 2011/65/EU and amendments

Videos

Published: 2020-08-04 | Updated: 2022-06-13