Amphenol LTW Swift LP Waterproof USB 3.1 Type-C Connector
Amphenol LTW Swift LP Waterproof USB 3.1 Type-C Connector is ideal for wearables and portable devices and features an IP67 waterproof rating. This connector offers a one-stop solution for receptacles with FPC termination. Amphenol LTW Swift LP Waterproof USB 3.1 Type-C Connector supports up to 10Gbps transfer speed and up to 5A current rating. Additional features include a 30VAC/DC voltage rating and a wide operating temperature range.Features
- Ideal for wearables and portable devices
- One-stop solution for receptacles with FPC termination
Specifications
- IP67 (receptacle, unmated) waterproof rating
- Up to 10Gbps transfer speed
- Up to 5A current rating
- 30VAC/DC voltage rating
- Operating temperature range
- -40°C to +85°C (receptacle)
- -20°C to +80°C (overmolded cable)
Additional Resources
Published: 2018-08-13
| Updated: 2022-09-21