ams OSRAM M3-L Linear Actuator Development Kit
ams OSRAM M3-L Linear Actuator Development Kit enables OEMs to rapidly integrate high-resolution linear micro motion into OEM instruments. The M3-L Linear Actuator Development Kit includes one M3-L module, USB control adapter with SPI output, and New Scale Pathway™ development software. The kit helps designers define system specifications for subsequent development of custom micro motion modules with New Scale Technologies. Using the ams OSRAM M3-L Linear Actuator Development Kit, designers can create custom M3-L systems to push and/or pull loads, and meet specific requirements for travel range, size, force, special environmental conditions, and more.Kit Contents
- One M3-L module
- USB control adapter with SPI output
- New Scale Pathway™ development software
Specifications
- 6mm travel range
- 27.5 x 13.2 x 7.5mm maximum housing dimensions
- Speed: 5mm/s @ 0.15N load (typical)
- 0.5μm resolution
- ±25μm linear accuracy
- <0.20 newtons maximum load (Push-pull stall force with ±1 degree axial alignment)
- 5g maximum recommended mass
- 3.1 - 3.6VDC input voltage:
- <0.5W (5mm/s at 0.15 Newtons) <0.2W quiescent nput power
- I2C or SPI digital interface
- 4.5g weight (without tip)
M3-L Diagram

Published: 2014-06-09
| Updated: 2022-03-11