Analog Devices Inc. ADRF5549 Dual-Channel RF FEMs

Analog Devices Inc. ADRF5549 Dual-Channel RF Front-End Modules (FEMs) are designed for Time Division Duplexing (TDD) applications that operate from 1.8GHz to 2.8GHz. These multi-chip modules are configured in dual-channel with a cascading, two-stage, Low Noise Amplifier (LNA), and a high-power silicon Single-Pole Double-Throw (SPDT) switch. The ADRF5549 FEMs feature high-power handling capacity, low current supply, high-isolation, and low insertion loss. These modules come in a RoHS-compliant, compact 6mm x 6mm dimensions, and 40-lead, Lead Frame Chip-Scale Package (LFCSP). Typical applications include wireless infrastructure, TDD-based communication systems, TDD massive Multiple Input and Multiple Output (MIMO), and active antenna systems.

Features

  • Integrated dual-channel RF front end module:
    • 2-stage LNA and high power SPDT switch
    • On-chip bias and matching
    • Single-supply operation
  • Gain:
    • High gain mode: 35dB typical at 2.3GHz
    • Low gain mode: 17dB typical at 2.3GHz
  • Low noise figure:
    • High gain mode: 1.4dB typical at 2.3GHz
    • Low gain mode: 1.4dB typical at 2.3GHz
  • High isolation:
    • Between RxOUT-ChA and RxOUT-ChB: 50dB typical
    • Between TERM-ChA and TERM-ChB: 62dB typical
  • Low insertion loss: 0.6dB typical at 2.3GHz
  • High power handling at TCASE = 105°C
  • Full lifetime:
    • LTE average power (9dB PAR): 40dBm
  • Single event (<10sec operation)
    • LTE average power (9dB PAR): 43dBm
  • High OIP3: 32dBm typical
  • Power-down mode and low gain mode for LNA
  • Low supply current:
    • High gain mode: 85mA typical at 5V
    • Low gain mode: 35mA typical at 5V
  • Power-down mode: 12mA typical at 5V
  • Positive logic control
  • 6mm × 6mm dimensions
  • 40-lead LFCSP package

Applications

  • Wireless infrastructure
  • TDD-based communication systems
  • TDD massive Multiple Input and Multiple Output (MIMO) and active antenna systems

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADRF5549 Dual-Channel RF FEMs

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. ADRF5549 Dual-Channel RF FEMs
Published: 2019-11-25 | Updated: 2022-03-10