Analog Devices Inc. ADSP-BF532 Blackfin® Embedded Processors

Analog Devices ADSP-BF532 Blackfin Embedded Processors provide exceptional performance, large on-chip memory, and a rich set of application-tuned peripherals. With performance to 400MHz/800MMACs, ADSP-BF532 enables multi-channel audio plus CIF video processing in multimedia applications. The processors' on-chip core voltage regulation with enhanced dynamic power management allows the operation to 0.8V for longer battery life in portable applications. The application-tuned peripherals offer glueless connectivity to general-purpose converters in data-acquisition applications.

Features

  • Blackfin processor core with 400 MHz (800 MMACs) performance and 84KB of on-chip L1 memory
  • 48KB of L1 instruction memory SRAM/Cache
  • 32KB of L1 data memory SRAM/Cache
  • 4KB of L1 scratchpad SRAM
  • Memory controller providing glueless connection to multiple banks of external SDRAM, SRAM, Flash, or ROM.

Applications

  • Automotive telematics
  • Information appliances
  • Wired/wireless communications systems

Block Diagram

Block Diagram - Analog Devices Inc. ADSP-BF532 Blackfin® Embedded Processors
Published: 2016-05-24 | Updated: 2022-03-11