Auvidea J90 Carrier Board

Auvidea J90 Carrier Boards provide access to features found on the Nvidia® Jetson™ TX1 and TX2 supercomputer-on-module in a small footprint. The J90 carrier board is the same size and form factor as the TX1/TX2 modules. A high-density, board-to-board connector allows it to break out the TX1/TX2 interfaces to integrate them with other components for a broad range of applications. The Auvidea J90 carrier board has an ultra-low profile because there are no components on the bottom side of the board. Two versions of the J90 carrier board are available. The lower-cost J90-LC board (70761) features UART, CSI-2, 100BT Ethernet, I2C, SPI, GPIO, USB 2.0, and USB 3.0. The fully populated J-90 board (70760) adds a second CSI-2, controller area network (CAN), a 9-axis inertial measurement unit (IMU), watchdog (MCU), and fan connector. Both versions also feature an optional 40-pin Raspberry Pi-like GPIO header on the bottom side.

Features

  • J90
    • 2 x UART
    • 1 x CSI-2 (22-pin, 0.5mm pitch)
    • 100BT Ethernet
    • 2 x I2C (3.3V)
    • 1 x SPI (3.3V)
    • GPIOs (3.3V)
    • 1 x micro USB 2.0
    • 1 x micro USB 3.0
    • 1 x CAN (TX2 only)
    • 1 x 9-axis IMU (MPU-9250)
    • Watchdog (STM32F042 MCU)
    • 40-pin GPIO header (optional)
    • Fan connector (4-pin)
    • Power button
    • Automatic power-up
    • Onboard 3.3V, 1000mA power supply
    • 12V power in
    • Reverse voltage protection and inrush current limiting (2 MOSFETs) and MCU power control
    • Cable/mechanical kit
    • 50mm x 87mm dimensions
  • J90-LC
    • 2 x UART
    • 2 x CSI-2 (22-pin, 0.5mm pitch)
    • 100BT Ethernet
    • 2 x I2C (3.3V)
    • 1 x SPI (3.3V)
    • GPIOs (3.3V)
    • 1 x micro USB 2.0
    • 1 x micro USB 3.0
    • 40-pin GPIO header (optional)
    • Power button
    • Onboard 3.3V, 300mA power supply
    • 12V power in
    • Reverse voltage protection (diode)
    • Cable/mechanical kit
    • 50mm x 87mm dimensions
Published: 2017-10-17 | Updated: 2023-01-19