Axiomtek CEB94701 Development Board
Axiomtek CEB94701 Development Board is compatible with COM Express™ CPU type 7 module and fully compliant with PICMG COM Express standards. This board provides a PCI-Express x16 slot, PCI-Express x8 slot, PCI-Express x4 slot, PCI-Express x1 slot, and two PCI-Express mini card sockets for expansion purposes. The CEB94701 supports I/O features like display interface (VGA), gigabit/fast Ethernet and 10G baseKR Ethernet port / SFP+ cages, SATA-600 interfaces, USB 3.0 ports, and RS-232/422/485 ports.Features
- COM Express™ type 7 baseboard for evaluation purpose
- USB 3.0 supported
- Port 80 display for debugging
- Switch button for PWRBTN, RESET, SLEEP, and LID
- Onboard multi I/O:
- Two TX/RX ports
- Two RS-232/422/485 ports
- Serial ATA:
- Two SATA-600 connectors
- Ethernet:
- Two RJ45 interfaces for 1000/100/10Mbps
- Two 10G baseKR Ethernet port / SFP+ cages
- USB interface:
- Four USB ports comply with USB spec. Rev. 3.0
- Expansion interface:
- One PCIe x16 slot
- One PCIe x8 slot
- One PCIe x4 slot
- One PCIe x1 slot
- Two PCI-Express mini card socket which complies with PCI-Express mini card spec. V1.2
- Lithium 3V/220mAH battery
- 244mm x 291mm dimensions
- 1.6mm board thickness
- -20°C to 70°C operating temperature range
- 10% to 95% relative humidity, non-condensing operation humidity
Board Overview

Additional Resource
Published: 2020-10-07
| Updated: 2022-03-11