Bel Power Solutions Front End AC-DC Power Supplies

Bel Power Solutions Front End AC-DC Power Supplies form a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities, making them ideal for telecom, datacom, distributed power systems, servers and more.

FNP Series

FNP Series are AC-DC front-end power supplies which offers a range of output power to choose from, with normal and reverse airflow. The FNP front ends have a front-mounted AC receptacle and a highly efficient thermal design with internal-fan cooling that permits use over wide temperature ranges with high reliability.

FXP Series

FXP Series are AC-DC power-factor-corrected (PFC) and provide a 32 or 48VDC (1500W or 1800W) output, and can be used in hot-swap redundant systems. Their very small dimensions allow configuration of up to three units in a 1U rack. The FXP front-ends have a rear-mounted AC connector. The highly efficient thermal design with internal-fan cooling permits their use over wide temperature ranges and provides very high reliability.

PET/PES Series

PET/PES Series (AC-DC) front-ends offered by Bel Power Solutions which blend excellent Platinum-level 80-PLUS efficiency exceeding 94%, Power Factor Correction and a small form factors, with a wide input voltage range.

Learn More About PET Series Power Supplies

Learn More About PES Series Power Supplies

PFE Series

PFE Front End AC-DC Power Supplies feature Platinum-level 80-Plus certified efficiency up to 94.5% typical. The PFE Series is available with 600W, 850W or 1100W of output power. Each power-factor-corrected (PFC) unit has 12VDC main output with a 5V or 3.3V pin-selectable standby. This series can be used in data centers, servers and storage equipment.

Learn More About PFE Series Power Supplies

SFP Series

SFP Series are 12V output front-end power supplies which are reliable and efficient resource for datacom and distributed power applications, with output power levels of 450, 650 and 1050W.

TET Series

TET Series are AC-DC power-factor-corrected (PFC) and DC-DC power supply that converts standard AC mains power or high voltage DC bus voltages into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches.

Published: 2018-05-18 | Updated: 2023-05-01