- Aratas
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
- ELKO EP
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
- Intelligent Memory
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
N
- Nanopower Semiconductor
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
- Aratas
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
- ELKO EP
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
- Fischer Connectors
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
- Intelligent Memory
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
- Nanopower Semiconductor
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
Bergquist Company

Henkel’s acquisition of The Bergquist Company in 2014 effectively expanded Henkel’s leading position in electronic materials development to include state-of-the-art thermal control products. Henkel’s BERGQUIST GAP PAD® gap filling thermal interface materials (TIMs) are soft, compliant, pre-cut pads that reduce assembly stress while providing excellent thermal conductivity. Liquid BERGQUIST Gap Filler TIMs, which can be automatically dispensed, are ideal for applications where complex dimensions are the norm and/or high throughput is required. The expansive thermal solutions portfolio also includes SIL PAD® thermally conductive insulators, BOND PLY® thermal adhesives, HI FLOW® phase change materials and TCLAD® Insulated Metal Substrates (IMS®).
-
Bergquist Company TGP 30000SF 30W/m-K Silicone Free GAP PADs®Support 20% to 50% compressibility with reworkable and pick-and-place functionality.13/10/2026 -
Bergquist Company TGF 2900LVO 2.9W/m-K Limited Outgassing Gap FillerSilicone, two-part room-temperature curable gap filler ideal for electronic assembly applications.30/5/2024 -
Bergquist Company TGP 40000SF 40W/m-K Silicone Free GAP PAD®Features gap-filling materials that achieve an ultra-high 40W/m-K thermal conductivity.27/5/2024 -
Bergquist Company Data Centre ApplicationsAdvanced materials help with thermal management, long-term reliability, and stress protection.1/4/2023