Bourns SRN3010TA Semi-Shielded Automotive Power Inductors

Bourns SRN3010TA Semi-Shielded Power Inductors offer semi-shielded construction, a low 1mm (max) profile, and an inductance range of 1μH to 22μH. Bourns SRN3010TA series is AEC-Q200 qualified, RoHS compliant, and halogen-free. This series is ideal for automotive systems, wearable devices, hard-disk drives (HDDs), solid-state drives (SSDs), smartphones, LCD displays, DC/DC converters, and power supplies.

Features

  • Semi-shielded construction
  • Ferrite core
  • 1mm max low-profile
  • 1μH to 22μH inductance range
  • AEC-Q200 qualified
  • RoHS compliant and halogen-free

Applications

  • Automotive systems
    • Driver assistant
    • Information
    • Entertainment
  • Lighting
  • Wearable devices
  • HDDs, SSDs

Dimensions

Chart - Bourns SRN3010TA Semi-Shielded Automotive Power Inductors
Published: 2017-10-17 | Updated: 2022-03-11