Broadcom ASMT-Mx00 High Power LEDs

Broadcom ASMT-Mx00 High Power LEDs are high-performance energy-efficient devices that handle high thermal and high driving current. The exposed pad design has excellent heat transfer from the package to the motherboard. The low-profile package design is ideal for a wide variety of applications. The package is compatible with the reflow soldering process for freedom and flexibility indesigns.

Features

  • Available in Red, Amber, Green, and Blue color.
  • Energy efficient
  • Exposed pad for excellent heat transfer
  • Suitable for reflow soldering process
  • High current operation
  • Long operation life
  • Wide viewing angle
  • Silicone encapsulation
  • ESD Class HBM Class 3B (threshold > 8 kV)
  • MSL 2A for InGaN products
  • MSL 4 for AlInGaP products

Applications

  • Portable (flashlight, bicycle headlight)
  • Reading light
  • Architectural lighting
  • Garden lighting
  • Decorative lighting
Published: 2021-03-02 | Updated: 2022-03-11