Broadcom BCM54811 10/100/1000BASE-T Transceivers
Broadcom BCM54811 BroadR-Reach Single-Port 10/100/1000BASE-T Transceiver is a triple-speed Gigabit Ethernet (GbE) transceiver. The BCM54811 integrates into a single monolithic CMOS chip and performs all physical layer (PHY) 1000BASE-T, 100BASE-TX, and 10BASE-T functions on 5 UTP. The 10BASE-T Ethernet can run on standard categories 3, 4, and 5 UTP.The BCM54811 exceeds IEEE specifications for noise cancellation and transmission jitter. Consistent and reliable operation is achieved over the broadest range of existing cable plants.
Features
- Single-chip integrated triple-speed Ethernet transceiver. Support for the following copper line interfaces:
- 1000BASE-T IEEE 802.3ab
- 100BASE-TX IEEE 802.3u
- 10BASE-T IEEE 802.3
- 10Mbps BroadR-Reach
- 100Mbps BroadR-Reach
- Integrated twisted-pair termination resistors
- Supports RGMII MAC interface
- Ethernet@Wirespeed™
- Integrated voltage regulator
- Trace matched output impedance
- Line loopback
- Low EMI emissions
- Robust cable ESD (CESD) tolerance
- Support for jumbo packets up to 10KB
- Detection and correction of pair swaps (MDI crossover), pair skew, and pair polarity (supported only in IEEE standard modes: 1000BASE-T, 100BASE-TX, and 10BASE-T)
- Advanced power management
- IEEE 1149.1 (JTAG) boundary scan
- Super Isolate mode package
- 48-pin MLP package
- IEEE 1588 v2 compliant
- IEEE 802.3az compliant (supported only in IEEE standard modes: 1000BASE-T and 100BASE-TX)
- Supports native Energy Efficient Ethernet™ (EEE) MACs
- Supports legacy non-EEE MACs using AutogrEEEn® mode
Applications
- High-density GbE switches and routers
Functional Block Diagram

Published: 2015-12-02
| Updated: 2022-03-11