- Aratas
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
- Auer Signal
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
- ELKO EP
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
- iBASE Technology
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
- Intelligent Memory
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
- SMARTsemi
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
- TechxArtisan
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
- Aratas
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
- Auer Signal
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
- ELKO EP
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
- Fischer Connectors
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
- iBASE Technology
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
- Intelligent Memory
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
- SMARTsemi
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
- TechxArtisan
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
Comchip Technology

Comchip Technology is a leading manufacturer of RoHS-compliant diodes, rectifiers, Schottky, Zener, Bridge Rectifiers, TVS, and ESD Arrays. Comchip is at the forefront of the DFN/QFN package revolution and continues to offer innovative new designs such as its patented substrate manufacturing process. Comchip is the only manufacturer to offer RoHS and Zero Tin-Whisker potential using gold-plated termination on substrate technology.
-
Comchip Technology CPDE5V0U ESD Protection DiodeThe device offers a fast response time, low reverse clamping voltage, and a low leakage current.31/10/2025 -
Comchip Technology CPDE5V0 ESD Protection DiodeThe device offers a fast response time, low reverse clamping voltage, and a low leakage current.31/10/2025 -
Comchip Technology AUS1 Automotive Ultra Fast Recovery RectifiersThese are available with a maximum peak repetitive reverse voltage (VRRM) of 600V, 800V, and 1000V.31/10/2025 -
Comchip Technology AMMBT2907AM PNP Automotive Small Signal TransistorThe device has a -60V collector-base voltage rating & a -600mA collector current-continuous rating.31/10/2025 -
Comchip Technology AMMBT2222AM NPN Automotive Small Signal TransistorThe device has a 75V collector-base voltage rating and a 600mA collector current-continuous rating.31/10/2025 -
Comchip Technology CDBKA20120L-HF Low VF Schottky RectifierDesigned with soft and fast switching capacity with 120V reverse voltage and 20A forward current.23/8/2023 -
Comchip Technology CDBZC0140L-HF Schottky DiodeDesigned with 40V reverse voltage (VR) and 100mA average rectified forward current (IO).3/8/2023 -
Comchip Technology CDBHA10200LR-HF Low VF Schottky Barrier RectifierDesigned with 200V repetitive peak reverse voltage and 10A average forward rectified current.13/6/2023 -
Comchip Technology CDBHA30100LR-HF Low VF Schottky Barrier RectifierDesigned with 100V repetitive peak reverse voltage and 30A average forward rectified current.13/6/2023 -
Comchip Technology BAS416-HF Fast Switching DiodeFeatures 85V repetitive peak reverse voltage, 250mW power dissipation, and 200mA forward current.23/5/2023 -
Comchip Technology BAS316-HF High-Speed Switching DiodeFeatures 100V repetitive peak reverse voltage, 200mW power dissipation, and 250mA forward current.23/5/2023 -
Comchip Technology BAS321-HF Fast Switching DiodeFeatures 250V repetitive peak reverse voltage, 250mW power dissipation, and 200mA forward current.23/5/2023